


A3AKB-1418G | |
|---|---|
DigiKey Part Number | A3AKB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1418G |
Description | IDC CABLE - ASC14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 12,29400 € | 122,94 € |
| 25 | 11,41000 € | 285,25 € |
| 50 | 10,78520 € | 539,26 € |
| 100 | 10,19600 € | 1.019,60 € |
| 250 | 9,46856 € | 2.367,14 € |
| 500 | 8,95504 € | 4.477,52 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |




