


A3AAB-2418M | |
|---|---|
DigiKey Part Number | A3AAB-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2418M |
Description | IDC CABLE- ASC24B/AE24M/ASC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 8,66800 € | 86,68 € |
| 25 | 8,04400 € | 201,10 € |
| 50 | 7,60340 € | 380,17 € |
| 100 | 7,18730 € | 718,73 € |
| 250 | 6,67368 € | 1.668,42 € |
| 500 | 6,31096 € | 3.155,48 € |
| 1.000 | 5,98777 € | 5.987,77 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |




