


A3AAB-2418G | |
|---|---|
DigiKey Part Number | A3AAB-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2418G |
Description | IDC CABLE- ASC24B/AE24G/ASC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 7,84900 € | 78,49 € |
| 25 | 7,28440 € | 182,11 € |
| 50 | 6,88480 € | 344,24 € |
| 100 | 6,50800 € | 650,80 € |
| 250 | 6,04268 € | 1.510,67 € |
| 500 | 5,71410 € | 2.857,05 € |
| 1.000 | 5,40444 € | 5.404,44 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |




