


A3AAB-2436M | |
|---|---|
DigiKey Part Number | A3AAB-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2436M |
Description | IDC CABLE- ASC24B/AE24M/ASC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 10,37200 € | 103,72 € |
| 25 | 9,62640 € | 240,66 € |
| 50 | 9,09900 € | 454,95 € |
| 100 | 8,60140 € | 860,14 € |
| 250 | 7,98724 € | 1.996,81 € |
| 500 | 7,55360 € | 3.776,80 € |
| 1.000 | 7,28785 € | 7.287,85 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |




