
963709-1 | |
|---|---|
DigiKey Part Number | A123072TR-ND - Tape & Reel (TR) A123072CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963709-1 |
Description | CONN SOCKET 10-11AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-11 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 963709-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36420 € | 18,21 € |
| 100 | 0,34670 € | 34,67 € |
| 250 | 0,32492 € | 81,23 € |
| 500 | 0,30938 € | 154,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27197 € | 407,95 € |
| 3.000 | 0,25899 € | 776,97 € |
| 4.500 | 0,25168 € | 1.132,56 € |
| 7.500 | 0,24278 € | 1.820,85 € |
| 10.500 | 0,23708 € | 2.489,34 € |
| 15.000 | 0,23120 € | 3.468,00 € |
| 37.500 | 0,21674 € | 8.127,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











