




2204534-1 | |
|---|---|
DigiKey Part Number | A125802-ND |
Manufacturer | |
Manufacturer Product Number | 2204534-1 |
Description | CONN RCPT 3POS FREE HANGING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Sockets Free Hanging (In-Line) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204534-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | - | |
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Contact Layout, Typical | 3 Power | |
Features | Pull Tab | |
Contact Finish | Silver | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 18 | 3,58611 € | 64,55 € |
| 36 | 3,41500 € | 122,94 € |
| 54 | 3,31852 € | 179,20 € |
| 108 | 3,16019 € | 341,30 € |
| 252 | 2,97675 € | 750,14 € |
| 504 | 2,89284 € | 1.457,99 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |





