
927829-5 | |
|---|---|
DigiKey Part Number | A122186TR-ND - Tape & Reel (TR) A122186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927829-5 |
Description | CONN SOCKET 11-13AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927829-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41200 € | 41,20 € |
| 250 | 0,38612 € | 96,53 € |
| 500 | 0,36768 € | 183,84 € |
| 1.000 | 0,35011 € | 350,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,31460 € | 692,12 € |
| 4.400 | 0,29958 € | 1.318,15 € |
| 6.600 | 0,29114 € | 1.921,52 € |
| 11.000 | 0,28084 € | 3.089,24 € |
| 15.400 | 0,27425 € | 4.223,45 € |
| 22.000 | 0,26744 € | 5.883,68 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |










