
963243-1 | |
|---|---|
DigiKey Part Number | A122498-ND |
Manufacturer | |
Manufacturer Product Number | 963243-1 |
Description | EINZELDRAHTDICHTUNG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 963243-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,08140 € | 8,14 € |
| 250 | 0,07628 € | 19,07 € |
| 500 | 0,07262 € | 36,31 € |
| 1.000 | 0,06916 € | 69,16 € |
| 2.500 | 0,06482 € | 162,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










