Image for PVA2 EE H1 3.5N V2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA2 EE H1 3.5N V2

DigiKey Part Number
108-PVA2EEH13.5NV2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVA2 EE H1 3.5N V2
Description
Y17P21141FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PVA2 EE H1 3.5N V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,33397 €2.000,96 €
Manufacturers Standard Package
Unit Price without VAT:1,33397 €
Unit Price with VAT:1,58742 €