
969042-1 | |
|---|---|
DigiKey Part Number | 17-969042-1TR-ND - Tape & Reel (TR) 17-969042-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969042-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 969042-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34660 € | 17,33 € |
| 100 | 0,33010 € | 33,01 € |
| 250 | 0,30936 € | 77,34 € |
| 500 | 0,29460 € | 147,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25897 € | 388,45 € |
| 3.000 | 0,24661 € | 739,83 € |
| 4.500 | 0,23965 € | 1.078,42 € |
| 7.500 | 0,23117 € | 1.733,77 € |
| 10.500 | 0,22575 € | 2.370,38 € |
| 15.000 | 0,22014 € | 3.302,10 € |
| 37.500 | 0,20637 € | 7.738,88 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











