
962825-2 | |
|---|---|
DigiKey Part Number | 17-962825-2TR-ND - Tape & Reel (TR) 17-962825-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962825-2 |
Description | CONN QC TAB 20-24AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 962825-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.610" (15.50mm) | |
Length - Overall | 1.181" (30.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.039" ~ 0.063" (1.00mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,16310 € | 16,31 € |
| 250 | 0,15292 € | 38,23 € |
| 500 | 0,14560 € | 72,80 € |
| 1.000 | 0,13864 € | 138,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12690 € | 444,15 € |
| 7.000 | 0,12084 € | 845,88 € |
| 10.500 | 0,11743 € | 1.233,02 € |
| 17.500 | 0,11328 € | 1.982,40 € |
| 24.500 | 0,11062 € | 2.710,19 € |
| 35.000 | 0,10787 € | 3.775,45 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






















