
929937-6 | |
|---|---|
DigiKey Part Number | 17-929937-6TR-ND - Tape & Reel (TR) 17-929937-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929937-6 |
Description | CONN SOCKET 13-17AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929937-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26240 € | 6,56 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22308 € | 55,77 € |
| 500 | 0,21242 € | 106,21 € |
| 1.000 | 0,20227 € | 202,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.700 | 0,17521 € | 648,28 € |
| 7.400 | 0,16684 € | 1.234,62 € |
| 11.100 | 0,16214 € | 1.799,75 € |
| 18.500 | 0,15640 € | 2.893,40 € |
| 25.900 | 0,15273 € | 3.955,71 € |
| 37.000 | 0,14894 € | 5.510,78 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


















