
926882-3 | |
|---|---|
DigiKey Part Number | A107139TR-ND - Tape & Reel (TR) A107139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926882-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926882-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05990 € | 5,99 € |
| 250 | 0,05612 € | 14,03 € |
| 500 | 0,05346 € | 26,73 € |
| 1.000 | 0,05089 € | 50,89 € |
| 2.500 | 0,04770 € | 119,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04542 € | 227,10 € |
| 10.000 | 0,04325 € | 432,50 € |
| 15.000 | 0,04203 € | 630,45 € |
| 25.000 | 0,04054 € | 1.013,50 € |
| 35.000 | 0,03959 € | 1.385,65 € |
| 50.000 | 0,03861 € | 1.930,50 € |
| 125.000 | 0,03619 € | 4.523,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












