
61412-1 | |
|---|---|
DigiKey Part Number | A142105TR-ND - Tape & Reel (TR) A142105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61412-1 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61412-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.785" (19.94mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.120" ~ 0.175" (3.05mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,20010 € | 20,01 € |
| 250 | 0,18756 € | 46,89 € |
| 500 | 0,17858 € | 89,29 € |
| 1.000 | 0,17005 € | 170,05 € |
| 2.500 | 0,15940 € | 398,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14106 € | 1.410,60 € |
| 20.000 | 0,13433 € | 2.686,60 € |
| 30.000 | 0,13055 € | 3.916,50 € |
| 50.000 | 0,12593 € | 6.296,50 € |
| 70.000 | 0,12298 € | 8.608,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











