
170120-1 | |
|---|---|
DigiKey Part Number | A107913TR-ND - Tape & Reel (TR) A107913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170120-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170120-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,17120 € | 17,12 € |
| 250 | 0,16048 € | 40,12 € |
| 500 | 0,15280 € | 76,40 € |
| 1.000 | 0,14549 € | 145,49 € |
| 2.500 | 0,13638 € | 340,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12337 € | 616,85 € |
| 10.000 | 0,11748 € | 1.174,80 € |
| 15.000 | 0,11417 € | 1.712,55 € |
| 25.000 | 0,11013 € | 2.753,25 € |
| 35.000 | 0,10755 € | 3.764,25 € |
| 50.000 | 0,10488 € | 5.244,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |












