0190730243 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.430
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.176
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,33846 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,36477 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.000
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.215
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.036
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


3M
In Stock: 946
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


3M
In Stock: 838
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,23920 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21.067
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.464
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15.947
Unit Price: 0,57000 €
Datasheet
Image for 0190730243 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730243

DigiKey Part Number
900-0190730243-ND
Manufacturer
Manufacturer Product Number
0190730243
Description
C-840-56T RING AVIKRIMP TAPE DBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730243 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.602" (15.29mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.362" (34.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190730123Molex3.430WM19770-ND0,92000 €Parametric Equivalent
0190730143Molex8.176WM19773-ND0,94000 €Parametric Equivalent
0190730202Molex00190730202-ND0,33846 €Parametric Equivalent
0190730205Molex00190730205-ND0,36477 €Parametric Equivalent
0190730242Molex2.000WM13745-ND0,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,37677 €1.507,08 €
Manufacturers Standard Package
Unit Price without VAT:0,37677 €
Unit Price with VAT:0,44836 €