


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.476" (37.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,74840 € | 18,71 € |
| 50 | 0,71280 € | 35,64 € |
| 100 | 0,67860 € | 67,86 € |
| 250 | 0,63608 € | 159,02 € |
| 500 | 0,60568 € | 302,84 € |
| 1.000 | 0,57677 € | 576,77 € |
| 2.500 | 0,54067 € | 1.351,67 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

