



926209-3 | |
|---|---|
DigiKey Part Number | A121819-ND |
Manufacturer | |
Manufacturer Product Number | 926209-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,38880 € | 34,72 € |
| 50 | 1,32240 € | 66,12 € |
| 100 | 1,25930 € | 125,93 € |
| 250 | 1,18036 € | 295,09 € |
| 500 | 1,12400 € | 562,00 € |
| 1.000 | 1,07037 € | 1.070,37 € |
| 2.500 | 1,00339 € | 2.508,47 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |










