2210-1207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2210-1207
2210-1207
2210-1207

2210-1207

DigiKey Part Number
2946-2210-1207-ND
Manufacturer
Manufacturer Product Number
2210-1207
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2210-1207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,09000 €14,09 €
1010,03500 €100,35 €
258,92560 €223,14 €
508,26120 €413,06 €
1007,72720 €772,72 €
2507,18696 €1.796,74 €
5006,87930 €3.439,65 €
1.0006,63997 €6.639,97 €
Manufacturers Standard Package
Unit Price without VAT:14,09000 €
Unit Price with VAT:16,76710 €