
917992-1 | |
|---|---|
DigiKey Part Number | 917992-1-ND |
Manufacturer | |
Manufacturer Product Number | 917992-1 |
Description | CONN PLUG HSG 26POS HYBRID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 917992-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,60100 € | 36,01 € |
| 25 | 3,37480 € | 84,37 € |
| 50 | 3,21360 € | 160,68 € |
| 100 | 3,06020 € | 306,02 € |
| 250 | 2,86856 € | 717,14 € |
| 500 | 2,73170 € | 1.365,85 € |
| 1.000 | 2,60140 € | 2.601,40 € |
| 2.500 | 2,45830 € | 6.145,75 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |







