917981-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917981-1

DigiKey Part Number
917981-1-ND
Manufacturer
Manufacturer Product Number
917981-1
Description
CONN PLUG HSG 16POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug White 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
917981-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.058
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,46700 €24,67 €
252,31160 €57,79 €
502,20120 €110,06 €
1002,09610 €209,61 €
3001,93977 €581,93 €
5001,87110 €935,55 €
1.0001,78183 €1.781,83 €
2.5001,67038 €4.175,95 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €