
917989-1 | |
|---|---|
DigiKey Part Number | 917989-1-ND |
Manufacturer | |
Manufacturer Product Number | 917989-1 |
Description | CONN PLUG HSG 22POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 917989-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,88700 € | 38,87 € |
| 25 | 3,64280 € | 91,07 € |
| 50 | 3,46880 € | 173,44 € |
| 100 | 3,30310 € | 330,31 € |
| 300 | 3,05673 € | 917,02 € |
| 500 | 2,94862 € | 1.474,31 € |
| 1.000 | 2,80798 € | 2.807,98 € |
| 2.500 | 2,67257 € | 6.681,42 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |











