Parametric Equivalent
Parametric Equivalent

917686-9 | |
|---|---|
DigiKey Part Number | 917686-9-ND |
Manufacturer | |
Manufacturer Product Number | 917686-9 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917686-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-917686-1 | TE Connectivity AMP Connectors | 8.989 | A125173-ND | 0,17000 € | Parametric Equivalent |
| 917686-1 | TE Connectivity AMP Connectors | 20.053 | A106319-ND | 0,24000 € | Parametric Equivalent |
| 917686-2 | TE Connectivity AMP Connectors | 0 | 917686-2-ND | 0,06452 € | Parametric Equivalent |
| 917686-4 | TE Connectivity AMP Connectors | 0 | 917686-4-ND | 0,08283 € | Parametric Equivalent |
| 917686-6 | TE Connectivity AMP Connectors | 0 | 917686-6-ND | 0,06981 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,12527 € | 1.202,59 € |
| Unit Price without VAT: | 0,12527 € |
|---|---|
| Unit Price with VAT: | 0,14907 € |








