917686-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
917686-1
917686-1
917686-1

917686-1

DigiKey Part Number
A106319-ND
Manufacturer
Manufacturer Product Number
917686-1
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917686-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.523
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18400 €1,84 €
250,17240 €4,31 €
500,16420 €8,21 €
1000,15640 €15,64 €
2500,14660 €36,65 €
6000,13778 €82,67 €
1.2000,13120 €157,44 €
3.0000,12298 €368,94 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €