



5-917686-1 | |
|---|---|
DigiKey Part Number | A125173-ND |
Manufacturer | |
Manufacturer Product Number | 5-917686-1 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-917686-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,11170 € | 11,17 € |
| 250 | 0,10464 € | 26,16 € |
| 600 | 0,09837 € | 59,02 € |
| 1.200 | 0,09365 € | 112,38 € |
| 3.000 | 0,08778 € | 263,34 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





