AMPMODU Mod II Breakaway Dual TH RA Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Gold xx Pins
Taking Commercial Drone Reliability to New Heights

9-146308-0-16

DigiKey Part Number
A34275-16-ND
Manufacturer
Manufacturer Product Number
9-146308-0-16
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,07000 €12,07 €
1010,26000 €102,60 €
1008,72130 €872,13 €
5007,78586 €3.892,93 €
1.0007,41473 €7.414,73 €
Manufacturers Standard Package
Unit Price without VAT:12,07000 €
Unit Price with VAT:14,36330 €
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 342
Unit Price: 23,97000 €
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 1,15000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 1,98000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 2,76000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 280
Unit Price: 3,54000 €