


2-87631-8 | |
|---|---|
DigiKey Part Number | A25882-ND |
Manufacturer | |
Manufacturer Product Number | 2-87631-8 |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87631-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,11800 € | 31,18 € |
| 25 | 2,92200 € | 73,05 € |
| 50 | 2,78240 € | 139,12 € |
| 100 | 2,64970 € | 264,97 € |
| 300 | 2,45200 € | 735,60 € |
| 500 | 2,36524 € | 1.182,62 € |
| 1.000 | 2,25242 € | 2.252,42 € |
| 2.500 | 2,11155 € | 5.278,87 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |



















