AMPMODU Mod II Breakaway Dual TH RA Gold 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Gold 2 Pins
Taking Commercial Drone Reliability to New Heights

9-146308-0-01

DigiKey Part Number
A34275-01-ND
Manufacturer
Manufacturer Product Number
9-146308-0-01
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97700 €9,77 €
1000,83020 €83,02 €
5000,74096 €370,48 €
1.0000,70560 €705,60 €
5.0000,62989 €3.149,45 €
10.0000,59985 €5.998,50 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 342
Unit Price: 23,97000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 1,98000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 2,76000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 280
Unit Price: 3,54000 €
CONN HEADER R/A 10POS 2.54MM
In-Stock: 212
Unit Price: 4,29000 €