AMPMODU Mod II Breakaway TH RA Gold 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold 2 Pins
9-146304-0-02
9-146304-0-02
Taking Commercial Drone Reliability to New Heights

9-146304-0-02

DigiKey Part Number
A34262-02-ND
Manufacturer
Manufacturer Product Number
9-146304-0-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,98500 €9,85 €
1000,80330 €80,33 €
5000,69642 €348,21 €
1.0000,65492 €654,92 €
5.0000,58972 €2.948,60 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 4189
Unit Price: 13,53000 €
CONN HEADER R/A 1POS
In-Stock: 744
Unit Price: 0,75000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 1,66000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 636
Unit Price: 2,09000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 2,51000 €