


103974-1 | |
|---|---|
DigiKey Part Number | A28351-ND |
Manufacturer | |
Manufacturer Product Number | 103974-1 |
Description | CONN RCPT 2POS IDC 22-26AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06600 € | 10,66 € |
| 30 | 0,98567 € | 29,57 € |
| 50 | 0,95100 € | 47,55 € |
| 110 | 0,89945 € | 98,94 € |
| 330 | 0,83227 € | 274,65 € |
| 550 | 0,80280 € | 441,54 € |
| 1.100 | 0,76447 € | 840,92 € |
| 2.530 | 0,72086 € | 1.823,78 € |
| 5.060 | 0,68648 € | 3.473,59 € |
| Unit Price without VAT: | 1,06600 € |
|---|---|
| Unit Price with VAT: | 1,26854 € |








