AMPMODU Mod II Breakaway TH RA Gold 3 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold 3 Pins
9-146304-0-03
9-146304-0-03
Taking Commercial Drone Reliability to New Heights

9-146304-0-03

DigiKey Part Number
A34262-03-ND
Manufacturer
Manufacturer Product Number
9-146304-0-03
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,40500 €14,05 €
1001,19450 €119,45 €
5001,06618 €533,09 €
1.0001,01531 €1.015,31 €
5.0000,90638 €4.531,90 €
10.0000,86317 €8.631,70 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 4183
Unit Price: 13,53000 €
CONN HEADER R/A 1POS
In-Stock: 744
Unit Price: 0,75000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 4437
Unit Price: 1,21000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 636
Unit Price: 2,09000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 2,51000 €