AMPMODU Mod II Breakaway Vert xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert xx Pins
9-146282-0-10
9-146282-0-10
Taking Commercial Drone Reliability to New Heights

9-146282-0-10

DigiKey Part Number
A34253-10-ND
Manufacturer
Manufacturer Product Number
9-146282-0-10
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146282-0-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,51000 €15,10 €
1001,23070 €123,07 €
5001,06698 €533,49 €
1.0001,00341 €1.003,41 €
5.0000,94034 €4.701,70 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1477
Unit Price: 5,12000 €
CONN HEADER VERT 1POS
In-Stock: 920
Unit Price: 0,43000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 905
Unit Price: 0,60000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1162
Unit Price: 0,77000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4229
Unit Price: 0,92000 €