


102241-8 | |
|---|---|
DigiKey Part Number | A26989-ND |
Manufacturer | |
Manufacturer Product Number | 102241-8 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102241-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,91880 € | 47,97 € |
| 50 | 1,82700 € | 91,35 € |
| 100 | 1,73980 € | 173,98 € |
| 250 | 1,63080 € | 407,70 € |
| 500 | 1,55296 € | 776,48 € |
| 1.000 | 1,47887 € | 1.478,87 € |
| 2.500 | 1,38636 € | 3.465,90 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |































