


5-103975-9 | |
|---|---|
DigiKey Part Number | A34955-ND |
Manufacturer | |
Manufacturer Product Number | 5-103975-9 |
Description | CONN RCPT 10P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103975-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3,15000 € | 6,30 € |
| 22 | 2,65682 € | 58,45 € |
| 44 | 2,52977 € | 111,31 € |
| 66 | 2,45833 € | 162,25 € |
| 110 | 2,37118 € | 260,83 € |
| 264 | 2,22909 € | 588,48 € |
| 506 | 2,12911 € | 1.077,33 € |
| 1.012 | 2,02755 € | 2.051,88 € |
| 2.508 | 1,90190 € | 4.769,97 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |










