880636-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880636-2

DigiKey Part Number
17-880636-2TR-ND - Tape & Reel (TR)
17-880636-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
880636-2
Description
CONN QC TAB 0.250 CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
880636-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.618" (15.70mm)
Length - Overall
1.103" (28.02mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.106" ~ 0.146" (2.69mm ~ 3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16527 €826,35 €
10.0000,15739 €1.573,90 €
15.0000,15295 €2.294,25 €
25.0000,14754 €3.688,50 €
35.0000,14408 €5.042,80 €
50.0000,14050 €7.025,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €