829559-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 7,15904 €
Datasheet

Parametric Equivalent


Molex
In Stock: 16.964
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 466
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,68467 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 2.021
Unit Price: 4,05000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 4,05000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 124
Unit Price: 5,80000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 3,23000 €
Datasheet
829559-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829559-2

DigiKey Part Number
A144447-ND
Manufacturer
Manufacturer Product Number
829559-2
Description
CONN MCX JACK STR 50 OHM PCB
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
829559-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper, Phosphor Bronze
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes