29K101-400L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29K101-400L5
29K101-400L5
29K101-400L5

29K101-400L5

DigiKey Part Number
1868-1160-ND
Manufacturer
Manufacturer Product Number
29K101-400L5
Description
CONN MCX JACK STR 50OHM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.021
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,44300 €34,43 €
253,22720 €80,68 €
503,07300 €153,65 €
1002,92630 €292,63 €
3002,70800 €812,40 €
5002,61218 €1.306,09 €
1.0002,48759 €2.487,59 €
2.5002,33202 €5.830,05 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €