829558-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 335
Unit Price: 5,84000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,62857 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,30206 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,25849 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,94961 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,20934 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 6.082
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 12.899
Unit Price: 3,23000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 268
Unit Price: 9,57000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.210
Unit Price: 6,52000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 8,84000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,72380 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 84
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 59
Unit Price: 3,07000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829558-3

DigiKey Part Number
829558-3-ND
Manufacturer
Manufacturer Product Number
829558-3
Description
CONN MCX JACK STR 50 OHM PCB
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
829558-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes