8-5353159-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,46017 €
Datasheet
8-5353159-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-5353159-0
Fine Pitch Board-to-Board Connector Series

8-5353159-0

DigiKey Part Number
A111640TR-ND - Tape & Reel (TR)
A111640CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-5353159-0
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
8-5353159-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,42000 €10,42 €
108,48900 €84,89 €
1006,92150 €692,15 €
5006,21736 €3.108,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,21736 €18.652,08 €
Manufacturers Standard Package
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,39980 €