787686-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6.106
Unit Price: 14,40000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,03560 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,60000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 12,25860 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EDAC Inc.
In Stock: 69
Unit Price: 2,94000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,96440 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,41836 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,58030 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,75304 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,66667 €
Datasheet
787686-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787686-1

DigiKey Part Number
A115673-ND
Manufacturer
Manufacturer Product Number
787686-1
Description
CONN D-SUB PLUG 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
787686-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.