172-037-112R031 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 40
Unit Price: 9,46000 €
Datasheet

Similar


HARTING
In Stock: 47
Unit Price: 9,32000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,60000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 12,25860 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 438
Unit Price: 16,15000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 219
Unit Price: 12,16000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 364
Unit Price: 12,52000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 414
Unit Price: 17,84000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 236
Unit Price: 20,12000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 134
Unit Price: 15,34000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 417
Unit Price: 13,87000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 216
Unit Price: 31,68000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.106
Unit Price: 14,40000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
172-037-112R031, 172-037-112-031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-037-112R031

DigiKey Part Number
4537MA-ND
Manufacturer
Manufacturer Product Number
172-037-112R031
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-112R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes