
6648374-1 | |
|---|---|
DigiKey Part Number | A36293-ND |
Manufacturer | |
Manufacturer Product Number | 6648374-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 6648374-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53800 € | 35,38 € |
| 25 | 3,31560 € | 82,89 € |
| 50 | 3,15740 € | 157,87 € |
| 100 | 3,00650 € | 300,65 € |
| 250 | 2,81828 € | 704,57 € |
| 500 | 2,68382 € | 1.341,91 € |
| 1.000 | 2,55583 € | 2.555,83 € |
| 2.500 | 2,41125 € | 6.028,12 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |















