
1648578-1 | |
|---|---|
DigiKey Part Number | A144969-ND |
Manufacturer | |
Manufacturer Product Number | 1648578-1 |
Description | CONN RCPT HSG DRAWER 39POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648578-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 39 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,72000 € | 47,72 € |
| 10 | 40,55800 € | 405,58 € |
| 25 | 38,01960 € | 950,49 € |
| 50 | 36,20640 € | 1.810,32 € |
| 100 | 34,75110 € | 3.475,11 € |
| Unit Price without VAT: | 47,72000 € |
|---|---|
| Unit Price with VAT: | 56,78680 € |









