
1648133-1 | |
|---|---|
DigiKey Part Number | A124256-ND |
Manufacturer | |
Manufacturer Product Number | 1648133-1 |
Description | CONN RCPT HSG DRAWER 40POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (36 + 4 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648133-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 40 (36 + 4 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,03000 € | 24,03 € |
| 10 | 20,42300 € | 204,23 € |
| 30 | 18,90000 € | 567,00 € |
| 60 | 17,99833 € | 1.079,90 € |
| 120 | 17,14008 € | 2.056,81 € |
| 270 | 16,40974 € | 4.430,63 € |
| Unit Price without VAT: | 24,03000 € |
|---|---|
| Unit Price with VAT: | 28,59570 € |








