
62553-3 | |
|---|---|
DigiKey Part Number | A27921TR-ND - Tape & Reel (TR) A27921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62553-3 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62553-3 Models |
Category | Length - Overall 1.107" (28.12mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,13390 € | 13,39 € |
| 250 | 0,12544 € | 31,36 € |
| 500 | 0,11944 € | 59,72 € |
| 1.000 | 0,11373 € | 113,73 € |
| 2.500 | 0,10661 € | 266,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10031 € | 902,79 € |
| 18.000 | 0,09553 € | 1.719,54 € |
| 27.000 | 0,09283 € | 2.506,41 € |
| 45.000 | 0,08955 € | 4.029,75 € |
| 63.000 | 0,08745 € | 5.509,35 € |
| 90.000 | 0,08528 € | 7.675,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |






















