
5767094-3 | |
|---|---|
DigiKey Part Number | A101820-ND |
Manufacturer | |
Manufacturer Product Number | 5767094-3 |
Description | CONN RCPT 114P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767094-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm | |
Height Above Board | 0.587" (14.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 48,68944 € | 21.910,25 € |
| Unit Price without VAT: | 48,68944 € |
|---|---|
| Unit Price with VAT: | 57,94043 € |



















