Parametric Equivalent

1-5767005-0 | |
|---|---|
DigiKey Part Number | A99279-ND |
Manufacturer | |
Manufacturer Product Number | 1-5767005-0 |
Description | CONN PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5767005-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12.57mm, 21.6mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 46,02483 € | 24.853,41 € |
| Unit Price without VAT: | 46,02483 € |
|---|---|
| Unit Price with VAT: | 54,76955 € |









