
5767017-3 | |
|---|---|
DigiKey Part Number | A115485-ND |
Manufacturer | |
Manufacturer Product Number | 5767017-3 |
Description | CONN PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767017-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 22.86mm, 31.9mm | |
Height Above Board | 0.892" (22.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,58000 € | 82,58 € |
| 10 | 70,19200 € | 701,92 € |
| 30 | 65,57433 € | 1.967,23 € |
| Unit Price without VAT: | 82,58000 € |
|---|---|
| Unit Price with VAT: | 98,27020 € |








