



5750913-2 | |
|---|---|
DigiKey Part Number | A31783-ND |
Manufacturer | |
Manufacturer Product Number | 5750913-2 |
Description | CONN D-TYPE PLUG 26POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5750913-2 Models |
Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded, Terminating Cover |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 21 | 11,75190 € | 246,79 € |
| 42 | 11,19071 € | 470,01 € |
| 63 | 10,87508 € | 685,13 € |
| 105 | 10,49029 € | 1.101,48 € |
| 252 | 9,86238 € | 2.485,32 € |
| 504 | 9,39222 € | 4.733,68 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |


















