
749609-1 | |
|---|---|
DigiKey Part Number | A23590-ND |
Manufacturer | |
Manufacturer Product Number | 749609-1 |
Description | CONN BACKSHELL 26POS 75DEG SHLD |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 749609-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,80900 € | 68,09 € |
| 25 | 6,38240 € | 159,56 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |















